AMPHENOL ADVANCED SENSORS  

Air Quality Evaluation Board (Base Kit with CO2/Humidity/Temp. and Dust Sensors)

Mfr Part#: AAS-AQS-UNO-RH-CO2
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$119.28 USD (each)
1 - 4 $119.28
5+ $117.35 (Save 2%)

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Air Quality
  • Core Supported: T6713

The AAS-AQS-UNO engineering evaluation board is used to evaluate the Telaire air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range. Moreover, the OLED display and Bluetooth output can be supported at the same time. This evaluation board is designed to speed up evaluation and development of the relevant sensors. The serial output can be configured to send sensor data to a PC over the USB connection for recording and analysis in 3rd party software.

Features:

  • Arduino development platform, open source code
  • Reserved SM-PWM-01C dust sensor interface
  • Reserved T6713 carbon dioxide sensor interface
  • Reserved T9602 temperature and humidity sensor interfaces
  • Reserved laser dust sensor interface
  • Support Bluetooth BLE4.0 OSPF module
  • Support the 128 * 64 OLED screen
  • External USB power supply
  • Sample code available on www.Github.com

Kit Includes:

  • 1 AAS-AQS-UNO
  • 1 T9602-3-D-1 Humidity & Temp Sensor
  • 1 T6713-6H CO2 Sensor Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...