ABRACON  

ABS07 32.768 kHz ±20 ppm 12.5 pF -40 to 85°C Surface Mount Low Profile Crystal

Mfr Part#:  ABS07-32.768KHZ-T
Packaging:  Cut Tape
Mounting Method:  Surface Mount

Operating Frequency: 32.768 kHz
Load Capacitance: 12.5 pF
Frequency Tolerance: ±20 ppm
Operating Temp Range: -40 to +85 °C


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7440 CAD (each)
1+ $0.7440

Availability

Qty in Stock: 1,451
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

DIGITAL VIEW
426490500-...
460mm Cable for LVDS Panel
From $25.39 CAD
CITIZEN
HCM49-25.0...
HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.7440 CAD
BCD SEMI CONDUCTOR
AZ7805T-E1...
AZ78XX Series 18 V 1 A Through Hole 3-Terminal Positive Linear Regulator -TO-220
From $0.0889 CAD
ABRACON
ABS07-32.7...
ABS07 32.768 kHz ±20 ppm 12.5 pF -40 to 85°C Surface Mount Low Profile Crystal
From $0.7440 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619