STMICROELECTRONICS  

ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - TO-92

Mfr Part#: ACS108-6SA
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BOX
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.4300 USD (each)
2500+ $0.4300 (Save 19%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.3 V
  • On State Current [It]-Typ: 1.1 A
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 2 µA
  • Gate Trigger Current [Igt]-Max: 10 mA
  • On-state RMS Current [Irms]-Max: 0.8 A