STMICROELECTRONICS  

ACST210 Series 800 Vdrm 2 A Overvoltage Protected AC Switch SMT - TO-252

Mfr Part#: ACST210-8B
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.4800 USD (each)
3000+ $0.4800 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 75
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 2 V
  • On State Current [It]-Typ: 2.8 A
  • Off-State Voltage [Vdrm]: 800 V
  • Off-State Current [Idrm]: 0.5 mA
  • Gate Trigger Current [Igt]-Max: 10 mA
  • On-state RMS Current [Irms]-Max: 2 A