ADDA  

AD Series 4500 RPM 60 x 60 x 25 mm 24 V 23.2 CFM Ball Bearing DC Fan

Mfr Part#: AD0624HB-A71GL
Packaging:  BOX
Std Packaging Qty:  300

 
 
 

Share


Download Center

Prices

$9.03 USD (each)
300+ $9.03

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 300
Multiple of: 300
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Ball
  • Air Flow: 23.2 CFM
  • Noise: 32.3 dBA
  • Voltage Rating: 24 V
  • Dimension: 60 x 60 x 25 mm

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...