CORNELL DUBILIER  

AHA Series 100 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

Mfr Part#: AHA107M50F24T-F
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.2850 USD (each)
1000 $0.2850 (Save 8%)
1500+ $0.2600 (Save 16%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Can - SMT
  • Capacitance: 100 µF
  • Rated Voltage: 50 V
  • Dimension: Ø 8 x 10.2 mm
  • Operating Temp-Max: 105 °C