ABRACON  

AIAP-01 Series 100 uH ±10 % 550 mA Unshielded Through Hole Axial Power Inductor

Mfr Part#: AIAP-01-101K-T
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0960 USD (each)
10000+ $0.0960 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Inductance-Nom: 100 µH
  • Rated Current-Max: 550 mA
  • Tolerance (%): ±10 %
  • Shielding: No
  • DC Resistance: 0.67 Ω
  • Test Frequency: 1 kHz
  • Operating Temp Range: -40 to +105 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 9.14 x Ø 3.3 mm
  • No of Terminals: 2