ANALOG MICRO ELECTRONICS  

AME8801 Series 300 mA 8 Vin 1.8 Vout CMOS LDO Positive Voltage Regulator- SOT-25

Mfr Part#:  AME8801MEEVZ
Packaging:  Cut Tape
Package Style:  SOT-25
Mounting Method:  Surface Mount

Input Voltage-Min: -300 mV
Input Voltage-Max: 8 V
Output Current-Max: 300 mA
Output Voltage-Min: 1.8 V


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1050 USD (each)
1+ $0.1050

Availability

Qty in Stock: 2,458
Reserve Stock: 0
In Transit: 698,423
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

ANALOG MICRO ELECTRONICS
AME8801MEE...
AME8801 Series 300 mA 8 Vin 1.8 Vout CMOS LDO Positive Voltage Regulator- SOT-25
From $0.1050 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619