KINGBRIGHT  

Red/Green 3 x 1 x 2 mm 140° Clear 200/50 mcd 1.95/2.1 V Right Angle Chip LED SMT

Mfr Part#: APBA3010SURKCGKC-F01
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 
 

Share


Download Center

Prices

$0.1430 USD (each)
2000 $0.1430
4000+ $0.1300 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Color: Red / Green
  • Lens Type: Clear
  • Forward Voltage: 1.95 V / 2.1 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 200 mcd / 50 mcd
  • Viewing Angle: 140 °
  • Dimension: 3 x 1 x 2 mm

The APBA3010SURKCGKC-F01 is a Hyper Red source and Green source color devices. Red color device are made with DH InGaAlP on GaAs substrate Light Emitting Diode and Green source color devices are made with InGaAlP on GaAs substrate Light Emitting Diode.Both has an operating temperature ranging between -40 to 85°C.

Features:

  • 3.0mmx1.0mm Right angle SMT LED, 2.0mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for Backlight and Indicator
  • Various colors and lens types available
  • Package : 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant

View the APBA30 Series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...