KINGBRIGHT  

Green 0603 120º Water Clear 15 mcd 2.2 V Chip LED Lamp SMT

Mfr Part#: APT1608SGC
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0360 USD (each)
2000 - 14000 $0.0360
16000+ $0.0350 (Save 3%)

Availability

Qty in Stock : 134,000
On Order :
248,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Clear
  • Forward Voltage: 2.2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 15 mcd
  • Viewing Angle: 120 °
  • Wavelength: 565 nm
  • Rated Power: 62.5 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 1.6 x 0.8 x 0.75 mm
  • Moisture Sensitivity Level: 3