KINGBRIGHT  

Red 0805 120° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT

Mfr Part#: APT2012SURCK
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0430 USD (each)
2000 - 10000 $0.0430
12000+ $0.0420 (Save 2%)

Availability

Qty in Stock : 142,000
On Order :
120,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 1.95 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 230 mcd
  • Viewing Angle: 120 °
  • Wavelength: 645 nm
  • Rated Power: 75 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 2 x 1.25 x 0.75 mm
  • Moisture Sensitivity Level: 3

The APT2012SURCK is a Super bright red color surface mount chip LED with water clear lens.

Features:

  • 2.0 mm X 1.25 mm SMT LED, 0.75 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Moisture sensitivity level : level 4
  • RoHS compliant

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

View the APT2012 series of surface mount chip LED

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...