MICROSEMI  

APT85GR120JD60 Single 1200 V 116 A 543 W IGBT - SOT-227

Mfr Part#: APT85GR120JD60
Mounting Method:  Chassis Mount
Package Style:  SOT-227
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$30.18 USD (each)
100+ $30.18

Availability

Qty in Stock : 0
Factory Stock : 13
Factory Lead-Time: 5-10 Days
Min. Order Qty: 100
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • CE Voltage-Max: 1200 V
  • Collector Current @ 25C: 118 A
  • Power Dissipation-Tot: 595 W
  • Turn-on Delay Time: 43 ns
  • Turn-off Delay Time: 300 ns