MICROSEMI  

APT85GR120J Single 1200 V 116 A 543 W NPT Type IGBT - TO-227-4

Mfr Part#: APT85GR120J
Mounting Method:  Chassis Mount
Package Style:  SOT-227
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$26.06 USD (each)
200+ $26.06

Availability

Qty in Stock : 0
Factory Stock : 115
Factory Lead-Time: 5-10 Days
Min. Order Qty: 200
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • CE Voltage-Max: 1200 V
  • Collector Current @ 25C: 118 A
  • Power Dissipation-Tot: 595 W
  • Turn-on Delay Time: 43 ns
  • Turn-off Delay Time: 300 ns