MICROSEMI  

APT85GR120 Series 1200 V 85 A 962 W 490 nC NPT IGBT - TO-264

Mfr Part#: APT85GR120L
Mounting Method:  Through Hole
Package Style:  TO-264
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$9.23 USD (each)
400+ $9.23 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : 10
Factory Lead-Time: 5-10 Days
Min. Order Qty: 400
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • CE Voltage-Max: 1200 V
  • Collector Current @ 25C: 170 A
  • Power Dissipation-Tot: 962 W
  • Turn-on Delay Time: 43 ns
  • Turn-off Delay Time: 300 ns