ON SEMICONDUCTOR  

AR0238CS Series 2.8 V 2 MP 1/2.7" CMOS Image Sensor - PLCC-48

Mfr Part#: AR0238CSSC12SHRA0-DR1
Mounting Method:  Surface Mount
Package Style:  PLCC-48
Packaging:  TRAY
Std Packaging Qty:  152

 
 

Share


Prices

$8.18 USD (each)
152+ $8.18

Availability

Qty in Stock :   152
Factory Stock : 1,368
Factory Lead-Time: 4 Weeks
Min. Order Qty: 152
Multiple of: 152
Add to Cart
 

Overview

Product Highlight

  • Display Type: Color
  • Active Pixel: 1928 x 1088
  • Shutter Type: Global Shutter
  • Operating Temp Range: -40 to +85 °C
  • Sensor Type: CMOS
  • Supply Voltage: 1.8 to 2.8 V

ON Semiconductor's AR0238 is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928Hx1088V. It captures images in either linear or high dynamic range modes, with a rolling-shutter readout. It includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. It is designed for both low light and high dynamic range scene performance. It is programmable through a simple two-wire serial interface. The AR0238 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video.

Features:

  • Latest 3.0um FSI pixel with ON Semiconductor DR-Pix™ technology with Dual Conversion
  • 1080P 60 fps for superior video performance – full HD support
  • Electronic Rolling Shutter and GRR support
  • Flexible implementation for OEM design
  • Enables HDR processing in ISP chip
  • Superior low-light performance

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...