text.skipToContent text.skipToNavigation

Référence fabricant

AS324MTR-E1

AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2543
Product Specification Section
Diodes Incorporated AS324MTR-E1 - Caractéristiques techniques
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Input Offset Voltage-Max: 7mV
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 36V
Power Dissipation: 800mW
Common Mode Rejection Ratio: 70dB
Supply Current: 1mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 40mA
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The AS324MTR-E1 is a 36 V, 7 mV low power Quad Operational Amplifier, specifically designed to operate from a single power supply.

It consist of four independent, high gain and internally frequency compensated operational amplifiers.Typically applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits.

Features:

  • Internally Frequency Compensated for Unity Gain
  • Large Voltage Gain: 100dB (Typical)
  • Low Input Bias Current: 20nA (Typical)
  • Low Input Offset Voltage: 2mV (Typical)
  • Low Supply Current: 0.5mA (Typical)
  • Wide Power Supply Voltage Range:
    • Single Supply: 3V to 36V
    • Dual Supplies: ± 1.5V to ± 18V
  • Input Common Mode Voltage Range Includes Ground
  • Large Output Voltage Swing: 0V to VCC -1.5V
  • Power Drain Suitable for Battery Operation

Applications:

  • Battery Charger
  • Cordless Telephone
  • Switching Power Supply

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
580 000
Délai d'usine :
12 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
291,20 $
USD
Quantité
Prix unitaire
4 000
$0.0728
8 000
$0.0716
16 000
$0.0705
20 000
$0.0701
60 000+
$0.0679
Product Variant Information section