AMS  

AS5215 Series 5.5 V Programmable 360º Magnetic Angle Encoder - QFN-32

Mfr Part#: AS5215OM-HMFP-500
Mounting Method:  Surface Mount
Package Style:  QFN-32
Packaging:  Cut Tape
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$6.16 USD (each)
100+ $6.16 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Angular
  • Output Type: Analog Output
  • Supply Voltage: 4.5 to 5.5 V
  • Operating Temp Range: -40 to +150 °C

The AS5215OM-HMFP-500 is a programmable 360º magnetic angle encoder with buffered SINE & COSINE output signals. It is available in 32 pin QFN package.

This device offers true redundancy. Usually the bottom die, which is exposed to slightly less magnetic field is employed for plausibility check.

Features:

  • Contactless angular position encoding
  • High precision analog output
  • Buffered Sine and Cosine signals
  • SSI Interface
  • Low power mode
  • Two programmable output modes: Differential or Single ended
  • Wide magnetic field input range: 20 – 80 mT
  • Wide temperature range: -40ºC to +150ºC
  • Fully automotive qualified to AEC-Q100, grade 0
  • Thin punched 32-pin QFN (7x7mm) package

Applications:

  • Electronic Power Steering systems
  • General purpose for automotive or industrial applications

View the available AS5215x series of magnetic encoders

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...