AMS  

Development Kit for the AS6200 Digital Temperature Sensor

Mfr Part#: AS6200-WL_DK_ST
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$66.46 USD (each)
1+ $66.46

Availability

Qty in Stock :   11
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Temperature Sensing
  • Core Supported: AS6200

The AS6200 demo offers easy-to-use exploration of the
ams digital temperature sensor.
It is Bluetooth enabled
to communicate with your iOS device. By downloading the
companion app from the app store it is possible to modify
all settings of the sensor and observe the impact on power
power consumption and conversion rate.

All three demos could be paired up at the same time to find
the optimal settings for your needs. It even enables to record
a temperature sequence to compare it with different settings
of the temperature sensor demo.

Finally the app does provide basic information of the product
and help to understand the principals of the alert mode.

Features: (AS6200 Temperture Sensor)

  • Accuracy:
         ± 0.4°C (0°C to 65°C)
         ± 1°C (-40°C to 125°C)
  • Low Power Consumption:
         6 μA @Operation (typ. @ 4 Hz)
         0.1 μA@Standby (typ.)
  • Power Supply:1.8V to 3.6 V
  • Operating Temperature: -40°C to 125°C
  • Footprint: 1.5 mm x 1.0 mm (WLCSP)

Content:

  • Demo Board
  • IoS App required (must download)

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...