ALLIANCE MEMORY INC  

AS7C31026B Series 1-Mbit (64 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44

Mfr Part#:  AS7C31026B-12TCN
Packaging:  TRAY
Package Style:  TSOP II-44
Mounting Method:  Surface Mount

Memory Density: 1 Mb
Memory Organization: 64 K X 16
Supply Voltage-Nom: 3.3 V
Access Time-Max: 12 ns
Temperature Grade: Commercial
Speed: -


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.61 CAD (each)
1+ $1.61

Availability

Qty in Stock: 3,324
Reserve Stock: 0
In Transit: 88
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

ADDA
AD0412MX-K...
From $27.64 CAD
CYPRESS
CY7C68053-...
CY7C68 Series 16 kB RAM MoBL-USB™ FX2LP18 USB Controller - VFBGA-56
From $12.72 CAD
VISHAY
IRF840APBF...
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220
From $1.14 CAD
ALLIANCE MEMORY INC
AS7C31026B...
AS7C31026B Series 1-Mbit (64 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
From $1.61 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619