MICROCHIP  

AT25640B Series 64 Kb (8 K x 8) 5.5 V SMT SPI Serial EEPROM - SOIC-8

Mfr Part#: AT25640B-SSHL-B
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.5650 USD (each)
30 - 149 $0.5650
150 - 749 $0.5500 (Save 3%)
750 - 1499 $0.5450 (Save 4%)
1500+ $0.5150 (Save 9%)

Availability

Qty in Stock : 9,273
On Order :
12,000
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 64 kb
  • Memory Organization: 8 K x 8
  • Supply Voltage-Nom: 1.8 to 5.5 V
  • Clock Frequency-Max: 20 MHz
  • Write Cycle Time-Max (tWC): 5 ms