MICROCHIP  

AT25640B Series 64 Kb (8K x 8) 5.5 V SMT SPI Serial EEPROM - SOIC-8

Mfr Part#: AT25640B-SSHL-T
Packaging:  Cut Tape
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.8000 USD (each)
1 - 249 $0.8000
250 - 499 $0.7150 (Save 11%)
500 - 999 $0.7000 (Save 13%)
1000 - 2499 $0.6950 (Save 13%)
2500+ $0.6800 (Save 15%)

Availability

Qty in Stock :   3,950
Factory Stock : 6,778
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 3950 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.8000 USD $7.80 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable