MICROCHIP  

ATECC508A: 5.5 V 10 Kb Atmel CryptoAuthentication Device - UDFN-8

Mfr Part#: ATECC508A-MAHAW-S
Mounting Method:  Surface Mount
Package Style:  UDFN-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.7500 USD (each)
3000+ $0.7500

Availability

Qty in Stock : 0
Factory Stock : 18,000
Factory Lead-Time: 17 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 10 kb
  • Supply Voltage-Nom: 2 to 5.5 V
  • Supply Current: 3 mA
  • Clock Frequency-Max: 1 MHz
  • Interface Type: I2C
  • Access Time-Max: 550 ns
  • Operating Temp Range: -40 to +85 °C
  • No of Terminals: 8