AZ DISPLAYS  

4.3" (480 x 272) 400 nits Digital RGB Resistive Touch LED Backlight LCD Panel

Mfr Part#: ATM0430D12-T
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$22.84 USD (each)
1+ $22.84

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 4.3 in
  • Resolution: 480 x 272
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape

The ATM0430D12 is a 4.3 inch RGB-Stripe (480 x 272) LED Transmissive Digital Landscape TFT Module.

Features:

  • 480 X RGB X 272
  • 16M Colors
  • LED Backlight with 400 nits
  • Meets Industrial Lifecycle
  • Built-In Resistive Touch Panel
  • Cross to Tianma TM043NBH01

Specifications:

  • Outline Dimensions: 105.58X67.2X4.05 mm
  • Active Area: 95.04X53.856 mm
  • Interface: Digital RGB
  • Contrast: 500:1
  • Brightness: 400 nits
  • Viewing Angle(LR, UD): +70/-70  +70/-50
  • Viewing Direction: 12 O'clock
  • Operating Temperature: -20~+70
  • Storage Temperature: -30~+80
  • Bonding Type: COG

View the ATM0430X family of Active Matrix TFT Displays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...