MICROCHIP  

XMEGA Series 384 KB Flash 32 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-64

Mfr Part#: ATXMEGA384C3-MH
Mounting Method:  Surface Mount
Package Style:  QFN-64EP
Packaging:  TRAY
Std Packaging Qty:  260

 
 

Share


Download Center

Prices

$6.08 USD (each)
2+ $6.08

Availability

Qty in Stock : 166
On Order :
520
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: XMEGA
  • Core Processor: AVR
  • Program Memory Type: Flash
  • Flash Size (Bytes): 384 kB
  • RAM Size: 32 kB
  • Speed: 32 MHz
  • No of I/O Lines: 50
  • InterfaceType / Connectivity: I2C / IrDA / SPI / UART / USART / USB
  • Peripherals: Brown-out Detect / Reset / DMA / POR / PWM / Watchdog
  • Number Of Timers: 5
  • Supply Voltage: 1.6 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx12-bit
  • Watchdog Timers: 1