INFINEON  

AUIR2085 Series 15 V 1A High Speed Self Oscillating Half Bridge Driver - SOIC-8

Mfr Part#: AUIR2085STR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  2,482

 
 

Share


Download Center

Prices

$2.01 USD (each)
1+ $2.01

Availability

Qty in Stock : 0
On Order :
2,399
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Configuration: Half Bridge
  • No of Outputs: Dual
  • Peak Output Current: 1 A
  • Supply Voltage-Max: 15 V
  • Rated Power Dissipation: 625 mW
  • Quiescent Current: 1.5 mA
  • Rise Time: 40 ns
  • Fall Time: 20 ns
  • Operating Temp Range: -40 to +125 °C

This product cannot ship to Europe.
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 2482 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $9.0100 USD $9.01 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable