STANLEY  

Yellow 2 mm 150/140° 3 mcd White Diffused 2.2 V Right Angle LED Surface Mount

Mfr Part#: AYPG1211F-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1430 USD (each)
3000 $0.1430
6000+ $0.1410 (Save 1%)

Availability

Qty in Stock : 0
On Order :
3,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 2
  • Color: Green / Yellow
  • Lens Type: Diffused
  • Forward Voltage: 2.2 V
  • Forward (Drive) Current: 25 mA
  • Intensity: 5.2 mcd
  • Viewing Angle: 150 °
  • Wavelength: 560 nm / 580 nm
  • Rated Power: 70 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Dimension: 3 x 2 x 1 mm