AMERICAN ZETTLER  

AZ942 Series Heavy Duty Miniature 16 A SPDT 5 VDC PCB Mount Power Relay

Mfr Part#:  AZ942-1CT-5DE
Packaging:  TUBE
Mounting Method:  PCB Mount

Contact Arrangement & Form: SPDT (1 Form C)
Contact Current-Max: 16 A
Nominal Coil Voltage: 5 V
Termination Style: -


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5793 CAD (each)
1+ $0.5793

Availability

Qty in Stock: 1,540
Reserve Stock: 0
In Transit: 0
LT: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

CALIFORNIA EASTERN LAB
PS7113-1A-...
PS Optical Coupled 6 Pin DIP 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $3.67 CAD
AMERICAN ZETTLER
AZ942-1CT-...
AZ942 Series Heavy Duty Miniature 16 A SPDT 5 VDC PCB Mount Power Relay
From $0.5793 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619