AZ DISPLAYS  

Universal Development Board for AZ Displays

Mfr Part#: AZDA20-KIT
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$99.00 USD (each)
1+ $99.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions

AZ Displays offers a universal SBC/Development board capable of driving our 4.3”, 5.0”, and 7.0” displays with any touch option.

Features:

  • For use with 4.3”, 5”, and 7” TFT’s
  • Resistive or PCAP touch screens
  • RGB or LVDS interfaces
  • Several brightness options

Specifications:

  • SOC: 1 GHz ARM cortex A7 Dual-Core
  • Memory: 1GB DDR3
  • Storage: 4GB NAND and 1 Micro SD slot
  • SATA: 2.5” support
  • Output: HDMI, RGB, LVDS
  • Ethernet 10M/100M
  • Power: 5 V
  • Audio: 3.5 mm jack

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...