QUALCOMM (RF360 - A QUALCOMM & TDK JOINT VENTURE)  

B4057 Series 1228 MHz 20 MHz Passband 3 dB Insertion Loss SMT SAW Filter

Mfr Part#: B39122B4057U510
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  9,000

 
 
 

Share


Download Center

Prices

$1.95 USD (each)
9000+ $1.95

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 9,000
Multiple of: 9,000
Add to Cart
 

Overview

Product Highlight

  • Center Frequency-Nom: 1228 MHz
  • 3dB Bandwidth-Min: 20 MHz
  • Insertion Loss: 3 dB
  • Attenuation@ Max Freq: 53 dB
  • Attenuation@ Min Freq: 28 dB
  • Operating Temp Range: -40 to +85 °C

The B39122B4057U510 is a 1228 MHz centre frequency and 20 MHz bandwidth Low Insertion Loss SAW Filter, available in DCC6D ceramic package.

Features:

  • Low loss RF filter for GPS receivers
  • Usable passband 20 MHz
  • Low insertion attenuation, low amplitude ripple
  • Unbalanced to balanced operation
  • Ceramic package for Surface Mounted Technology (SMT)

Applications:

  • GPS Receivers

View the B391 Series of Saw Filters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...