EPCOS  

B39321 Series 315 MHz 630 kHz Bw @ -3 db -45/+ 120° C Short Range SAW Filter

Mfr Part#:  B39321 B3731 H110-MR
Packaging:  EACH
Package Style:  DCC-6E
Mounting Method:  Surface Mount

Center Frequency-Nom: 315 MHz
3dB Bandwidth-Min: 120 kHz
Insertion Loss: -
Attenuation@ Max Freq: 60 dB
Attenuation@ Min Freq: 53 dB
Operating Temp Range: -45 to +120 °C


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.00 USD (each)
1+ $1.00

Availability

Qty in Stock: 115
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

VISHAY
SIE810DF-T...
Single N-Channel 20 V 0.0014 Ohms Surface Mount Power Mosfet - PolarPAK
From $1.77 USD
FREESCALE ...
MC56F8014V...
MC56F8014 Series 16-Bit 32 Mhz 4 KB Ram Digital Signal Controller - LQFP-32
Call for pricing
EPCOS
B39321-R98...
B39321 Series 315 MHz 3.3 pF -40/125° C Short Range SAW Resonator
Call for pricing
EPCOS
B39431-B37...
B39431 Series 433.92 MHz 400 kHz Bw @ -3 db -45/+ 125° C SAW Filter
From $1.01 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...