QUALCOMM (RF360 - A QUALCOMM & TDK JOINT VENTURE)  

B3761 Series 315 MHz 590 kHz Passband 0.5 dB Insertion Loss SMT SAW Filter

Mfr Part#: B39321B3761Z810
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$1.21 USD (each)
100 $1.21 (Save 17%)
250 $1.19 (Save 18%)
500+ $1.16 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Center Frequency-Nom: 315 MHz
  • 3dB Bandwidth-Min: 590 kHz
  • Insertion Loss: 0.5 dB
  • Attenuation@ Max Freq: 70 dB
  • Attenuation@ Min Freq: 53 dB
  • Operating Temp Range: -45 to +125 °C

The B39321B3761Z810 is a 315 MHz center frequency and 300 kHz bandwidth SAW Filter, available in QCC8B surface mount package.

Features:

  • Package size 3.8 x 3.8 x 1.5 mm3
  • Package code QCC8B
  • RoHS compatible
  • Approximate weight 0.07 g
  • Package for Surface Mount Technology (SMT)
  • Ni, gold-plated terminals
  • Lead free soldering compatible with J - STD20C
  • Passivation layer Elpas
  • AEC-Q200 qualified component family
  • Electrostatic Sensitive Device (ESD)

Applications:

  • RF low-loss filter for remote control receivers
  • Balanced and unbalanced operation possible

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...