EPCOS  

B39321 Series 315 MHz 3.3 pF -40/125° C Short Range SAW Resonator

Mfr Part#:  B39321-R981-U410
Packaging:  REEL

Operating Frequency: -
Load Capacitance: -
Frequency Tolerance: -
Operating Temp Range: -


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Recently Viewed Items

VISHAY
SIE810DF-T...
Single N-Channel 20 V 0.0014 Ohms Surface Mount Power Mosfet - PolarPAK
From $1.77 USD
FREESCALE ...
MC56F8014V...
MC56F8014 Series 16-Bit 32 Mhz 4 KB Ram Digital Signal Controller - LQFP-32
Call for pricing
EPCOS
B39321-R98...
B39321 Series 315 MHz 3.3 pF -40/125° C Short Range SAW Resonator
Call for pricing
VISHAY
SIE800DF-T...
Single N-Channel 30 V 0.0072 Ohms Surface Mount Power Mosfet - PolarPAK
From $1.84 USD
VISHAY
SIE806DF-T...
Single N-Channel 30 V 0.0017 Ohms Surface Mount Power Mosfet - PolarPAK
From $2.04 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...