THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

EPCOS  

B39431 Series 433.92 MHz 400 kHz Bw @ -3 db -45/+ 125° C SAW Filter

Mfr Part#:  B39431-B3730-H110-MR
Packaging:  Cut Tape
Mounting Method:  Surface Mount

Center Frequency-Nom: 433.92 GHz
3dB Bandwidth-Min: 720 kHz
Insertion Loss: -
Attenuation@ Max Freq: 60 dB
Attenuation@ Min Freq: 58 dB
Operating Temp Range: -45 to +105 °C


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.01 USD (each)
1+ $1.01

Availability

Qty in Stock: 115
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

VISHAY
SIE810DF-T...
Single N-Channel 20 V 0.0014 Ohms Surface Mount Power Mosfet - PolarPAK
From $1.77 USD
FREESCALE ...
MC56F8014V...
MC56F8014 Series 16-Bit 32 Mhz 4 KB Ram Digital Signal Controller - LQFP-32
Call for pricing
EPCOS
B39321-R98...
B39321 Series 315 MHz 3.3 pF -40/125° C Short Range SAW Resonator
Call for pricing
VISHAY
SIE806DF-T...
Single N-Channel 30 V 0.0017 Ohms Surface Mount Power Mosfet - PolarPAK
From $2.04 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 8999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.5100 USD $9.02 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable