EPCOS (TDK)  

CT Series 5.5 V 4 Vrms 19 V Clamp 30 A 200 pF SMT Ceramic Multilayer Varistor

Mfr Part#: B72500T40M60
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0810 USD (each)
8000+ $0.0810 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 8,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 200 pF
  • Clamping Voltage-Max: 19 V
  • Peak Output Current: 30 A
  • Rated Voltage: 5.5 V
  • RMS Voltage-Max: 4 V