ROHM SEMICONDUCTOR  

BA Series 3.6 to 35 V 800 kHz Buck/Boost SMT Switching Regulator - SOIC-16

Mfr Part#: BA9741F-E2
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.8100 USD (each)
2500+ $0.8100

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Topology: Boost
  • Input Voltage: 3.6 to 35 V
  • Output Current-Max: 100 mA
  • Switching Frequency-Max: 800 kHz

The BA9741F-E2  is a 2 channel ICs, incorporating a switching regulator controller that uses a pulse width modulation. Both circuit are available for step-down, step-up, invertive. Available in a SOIC-16 package.

Features:

  • Timer latch, short-circuit protection circuit is built in
  • Circuit to prevent malfunction during low input voltage is built in
  • Built-in reference voltage (2.5 V) circuit with output pin.
  • Dead time over the whole range of possible to adjust half period of whole duty range
  • A wide input range provided Vcc=3.6 to 35 V

Applications:

  • Smartphone / Tablet PCs
  • Mobile Phone (IC)
  • Mobile Phone (Discretes / Optoelectronics / Modules)
  • Camera Module System for Mobile-phone (IC)
  • Notebook PC (IC)
  • Portable Audio (IC)
  • Bluetooth Module (IC)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...