STMICROELECTRONICS  

BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-323

Mfr Part#: BAT46JFILM
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0847 USD (each)
3000 $0.0847
6000 - 9000 $0.0798 (Save 6%)
12000+ $0.0778 (Save 8%)

Availability

Qty in Stock : 132,000
On Order :
54,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 150 mA
  • Peak Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V
The BAT46JFILM is a high voltage, small signal schottky diode, well suited for protection and routing operations.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device

View the complete BAT46 series of Schottky Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...