NEXPERIA  

BAT54 Series 30V 2 uA Surface Mount Schottky Barrier Diodes - SOT-23

Mfr Part#: BAT54C,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0273 USD (each)
3000 - 18000 $0.0273
21000+ $0.0261 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: Dual
  • Average Rectified Current-Max: 200 mA
  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 800 mV
  • Diode Capacitance-Max: 10 pF
  • Reverse Recovery Time-Max: 5 ns
  • Operating Temp Range: -55 to +150 °C
  • Power Dissipation: 250 mW