DIODES INC.  

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3

Mfr Part#:  BAT54C-7-F
Packaging:  Cut Tape
Package Style:  SOT-23-3
Mounting Method:  Surface Mount

Average Rectified Current-Max: 200 mA
Repetitive Peak Reverse Voltage: 30 V
Peak Current-Max: 0.6 A
Forward Voltage: 0.8 V
Reverse Current-Max: 2 µA
Power Dissipation: 200 mW


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6058 CAD (each)
1-24 $0.6058
25-99 $0.5421 (Save 11%)
100-249 $0.4911 (Save 19%)
250+ $0.4563 (Save 25%)

Availability

Qty in Stock: 2,150
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

ADDA
AD2512MS-6...
AD Series Medium Speed 120 mm 23.7 CFM 12 VDC Fan
From $6.74 CAD
DIODES INC.
BAT54C-7-F...
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
From $0.6058 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619