VISHAY  

BAT54WS-V Series 30 V 200 mA Small Signal Schottky Diode - SOD-323

Mfr Part#: BAT54WS-E3-08
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0400 USD (each)
15000+ $0.0400 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 15,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Forward Voltage: 500 mV
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Recovery Time-Max: 5 ns
  • Power Dissipation: 150 mW
  • Average Forward Current-Max: 200 mA

The BAT54WS-V-GS08 is a Small signal schottky diode with average forward current of  200 mA and reverse voltage of 30 V. Available in SOD-323 Package.

Features:

  • These diodes feature very low turn-on voltage and fast switching
  • These devices are protected by a PN junction guard ring against excessive voltage, such as
    electrostatic discharges
  • AEC-Q101 qualified
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified

View the Available BAT54 Series of Schottky Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...