NEXPERIA  

BAT54XY Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-363

Mfr Part#: BAT54XY,115
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1560 USD (each)
3000 $0.1560
6000+ $0.1510 (Save 3%)

Availability

Qty in Stock : 0
On Order :
129,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: Dual
  • Average Rectified Current-Max: 200 mA
  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 800 mV
  • Diode Capacitance-Max: 10 pF
  • Operating Temp Range: -55 to +125 °C