VISHAY  

BAV21 Series 250 V 250 mA High Voltage Small Signal Switching Diode - DO-35

Mfr Part#: BAV21-TR
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0155 USD (each)
50000 $0.0155 (Save 5%)
60000+ $0.0147 (Save 10%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Reverse Voltage-Max [Vrrm]: 250 V
  • Reverse Recovery Time-Max: 50 ns
  • Power Dissipation: 500 mW
  • Average Forward Current-Max: 250 mA
  • Peak Current-Max: 1 A
The BAV21-TR is a small signal high voltage switching diode with a capacitance of 1.5 pF and a peak reverse voltage of 250 V, available in a DO-35 package.

Features:

  • Silicon Epitaxial Planar Diode
  • AEC-Q101 qualified
  • Cathode band color: black

Applications:

  • General purposes

View the list of available BAV21 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...