ON SEMICONDUCTOR  

BAW56LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23

Mfr Part#: BAW56LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0173 USD (each)
3000 - 12000 $0.0173
15000 - 42000 $0.0151 (Save 13%)
45000+ $0.0139 (Save 20%)

Availability

Qty in Stock : 522,000
On Order :
1,404,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Dual
  • Reverse Current-Max: 50 µA
  • Forward Voltage: 1250 mV
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Recovery Time-Max: 6 ns
  • Power Dissipation: 225 mW
  • Diode Capacitance-Max: 2 pF
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 4 A
  • Operating Temp Range: -55 to +150 °C

The BAW56LT1G is a dual series switching diode with a common anode and reverse voltage of 70 V.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...