NKK SWITCHES  

BB Series SPDT ON (ON) Straight Subminiature Antistatic Pushbutton Switch

Mfr Part#: BB15AP-HA
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3.74 USD (each)
5 - 24 $3.74
25 - 49 $3.25 (Save 13%)
50 - 99 $3.17 (Save 15%)
100 - 249 $3.07 (Save 18%)
250+ $2.99 (Save 20%)

Availability

Qty in Stock :   50
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Contact Current-Max: 0.4 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Insulation Resistance: 500 MΩ
  • Cap Color: Black
  • Actuator Style: Round Button
  • Termination Style: PC Pin
  • Operating Temperature: -30 to +85 °C
  • Contact Plating: Gold