ROHM SEMICONDUCTOR  

BH Series 76 to 108 MHz -9 to +3 dBm SMT Small Wireless Audio Link - VQFN-28

Mfr Part#: BH1426KN-E2
Mounting Method:  Surface Mount
Package Style:  VQFN-28
Packaging:  REEL
Std Packaging Qty:  50

 
 
 

Share


Download Center

Prices

$6.62 USD (each)
50 - 100 $6.62
150+ $6.41 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 76 to 108 MHz
  • Output Power: -9 to +3 dBm
  • Supply Voltage: 2.7 to 3.6 V
The BH1426KN-E2 is a wireless audio link IC for FM transmitter, available in surface mount VQFN-28 package.

This device features include built-in pre-emphasis, limiter, LPF, and stereo modulation circuits as well as a PLL frequency synthesizer, making audio FM transmission possible - all on a single chip.

Specifications:

  • Supply voltage (V) : 2.7 to 3.6
  • Transmitting frequency : 76 to 108 MHz step 100 kHz
  • Interface : I2C Bus
  • Transmission output level (dBm) : -9 to +3
  • Package : VQFN-28
  • ROHS : Yes

View the available BH1426 series of audio link ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...