ROHM SEMICONDUCTOR  

BH Series 900 mHz -40 to +85°C Surface Mount IF Detector - SSOP-B16

Mfr Part#: BH4127FV-E2
Mounting Method:  Surface Mount
Package Style:  SSOP-B16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 
 

Share


Download Center

Prices

$0.8350 USD (each)
2500+ $0.8350

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 900 MHz
  • Operating Temp Range: -40 to +85 °C

The BH4127FV-E2 is a mixer, IF amplifier, and FM detector IC developed for use with 900 MHz spread spectrum cordless phones.

Features:

  • Built-in mixer circuit, IF circuit, RSSI circuit, and FM detector circuit.
  • Operates at mixer input frequencies ranging from 20 to 300 MHz
  • Equipped with a battery save function.
  • FM detector circuit demodulates up to ±750 kHzdev.
  • FM detector circuit demodulates up to 2.6 Mbps

Applications:

  • 900MHz spread spectrum cordless phones

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...