JST  

BHS Series 2 Position 3.5 mm Pitch Wire to Board Disconnectable Crimp Socket

Mfr Part#: BHSR-02VS-1(N)
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1260 USD (each)
100 - 499 $0.1260
500 - 1999 $0.1170 (Save 7%)
2000 - 4999 $0.1010 (Save 20%)
5000+ $0.0905 (Save 28%)

Availability

Qty in Stock : 0
On Order :
2,000
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wire to Board
  • No of Positions: 2
  • Pitch: 3.5 mm
  • Style/Orientation: Free Hanging Socket/Receptacle
  • Termination: Crimp

The BHSR-02VS-1 is a Low Profile Connector with High Withstanding Voltage designed for connecting LCD back light lamps to their starters. It has an Operating Temperature range of -25° C to +85° C. 

Its crimp style contact can be inserted into the housing with little force, thus making it suitable for use with flexible wires such as those insulated with silicone rubber.

Product Features:

  • SMT Configuration
  • Applicable to special wires
  • Housing lock also serves as polarizing device
  • Adopt wide large for socket contact
  • Current Rating : 1.0 A AC, DC(AWG #24)
  • Voltage Rating : 1400 V AC, DC
  • Contact Resistance : Initial value/10 mΩ max
  • Insulation Resistance : 1000 MΩ min
  • Withstanding voltage : 3800 V AC/minute
  • Applicable wire : AWG #28 to #24

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...