COOPER BUSSMANN  

Time Delay Fuse, 10.3mm x 41.15mm, 300VDC/480VAC, 30A, Cartridge

Mfr Part#:  BK/SC-30
Packaging:  BAG
Package Style:  CARTRIDGE
Mounting Method:  Surface Mount

Working Voltage-Max: 480 V
Current Rating: 30 A
Response Characteristic: Time Delay
Operating Temp Range: -
Size: 10.3 x 41.15 mm


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$8.76 CAD (each)
1-24 $8.76
25-49 $7.97 (Save 9%)
50-99 $7.41 (Save 15%)
100+ $7.04 (Save 20%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

DIGI INTERNATIONAL
XB24-ACI-0...
XBee, 1mW, chip antenna, Zigbee, 802.15.4
From $20.19 CAD
CLARE
PLA140LS
PLA Optomos Series 6 Pin SMT 400 V 0.2 A 13 Ohm 1 Channel Solid State Relay
From $4.17 CAD
COOPER BUSSMANN
BK/SC-30
Time Delay Fuse, 10.3mm x 41.15mm, 300VDC/480VAC, 30A, Cartridge
From $8.76 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619