AMPLEON  

BLF178 Series 0 - 128 MHz 1400 W 110 V Power LDMOS Transistor - SOT-539A

Mfr Part#: BLF178XR,112
Mounting Method:  Surface Mount
Package Style:  SOT-539A
Packaging:  TRAY
Std Packaging Qty:  60

 
 

Share


Download Center

Prices

$191.99 USD (each)
1 - 4 $191.99
5+ $181.02 (Save 6%)

Availability

Qty in Stock : 14
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Fet Type: LDMOS

The BLF178XR,112 is a 1400 W extremely rugged LDMOS Power transistor for broadcast and industrial applications in the HF to 128 MHz band.

Features:

  • Easy power control
  • Integrated ESD protection
  • Excellent ruggedness
  • High efficiency
  • Excellent thermal stability
  • Designed for broadband operation (HF to 128 MHz)
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances (RoHS)

Applications:

  • Industrial, scientific and medical applications
  • Broadcast transmitter applications

View the BLF178 Series of LDMOS transistor 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...