AMERICAN BRIGHT OPTOELECTRONICS  

Blue 1206 60° 50 mcd Clear 3.2 V Surface Mount LED Chip

Mfr Part#: BL-HB333A-TRB
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0816 USD (each)
3000 - 6000 $0.0816
9000+ $0.0802 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Blue
  • Lens Type: Clear
  • Forward Voltage: 3.2 V
  • Forward (Drive) Current: 30 mA
  • Intensity: 317 mcd
  • Viewing Angle: 60 °
  • Wavelength: 460 nm
  • Rated Power: 120 mW
  • Operating Temp Range: -25 to +80 °C
  • Storage Temperatue Range: -30 to +85 °C
  • Case Size: 1206 (3216 Metric)