RIGADO  

BLE 4.1 Module, SoC nRF51822, 256kB Flash, 16kB RAM, Integrated Antenna

Mfr Part#: BMD-200-A-R
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$10.90 USD (each)
1 - 4 $10.90
5 - 24 $10.46 (Save 4%)
25 - 49 $10.02 (Save 8%)
50 - 99 $9.14 (Save 16%)
100+ $8.79 (Save 19%)

Availability

Qty in Stock : 72
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 2 Mbps
  • Max Power Consumption: 11.8 mA
  • Certified: Yes
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $17.9000 USD $17.90 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable